395-020-558-578

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a dual-row configuration with 20 positions, ensuring secure and efficient data transfer. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable conductivity. The black housing adds a sleek touch to your setup, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Upgrade your system with this essential connector and experience enhanced connectivity like never before.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-578

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: