395-020-558-588

Heilind Number:EDA395-020-558-588
Manufacturer:EDAC
Manufacturer Number:395-020-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-588

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design and made of durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power delivery with an amperage of 3A. With two rows and copper alloy contact material, it offers seamless signal transmission across 20 positions. The right-angle mount orientation and .1-inch pitch make it ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Upgrade your connectivity solution with this essential component.