395-020-558-802

Heilind Number:EDA395-020-558-802
Manufacturer:EDAC
Manufacturer Number:395-020-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board PCB Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensuring reliable power delivery at an amperage of 3 A. With two rows and a pitch of .1 inches, it offers 20 positions for efficient data transmission. The right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Elevate your electronic projects with this essential connector.