395-020-558-804

Heilind Number:EDA395-020-558-804
Manufacturer:EDAC
Manufacturer Number:395-020-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 20 positions and 2 rows, ensuring efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The contact material, Copper Alloy, guarantees durability and conductivity, while the housing crafted from UL 94V-0 Thermoplastic Polyester provides robust insulation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse industrial applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your electronic projects. Upgrade your connectivity solutions with this black-colored connector, a must-have component in today's fast-paced technological landscape.