395-020-558-807

Heilind Number:EDA395-020-558-807
Manufacturer:EDAC
Manufacturer Number:395-020-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-807

Detailed Description

Enhance your connectivity with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any environment. With two rows of copper alloy contacts and a pitch of .1 inches, it offers superior signal transmission and stability. The right-angle mount orientation and 20 positions make it versatile for various PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity experience with this essential component.