395-020-558-858

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this versatile Card Edge Connector in sleek black. Designed for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows and a total of 20 positions, it offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications, providing dependable connectivity you can trust. Elevate your PCB design with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-858

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: