395-020-558-878

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with this high-quality right-angle board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in a wide range of applications. With two rows and twenty positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The black housing adds a sleek touch to your design, and with an operating temperature range of -40 to 105°C, it's suitable for use in various environments. Upgrade your setup with this essential connector for seamless and efficient PCB connections.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-558-878

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: