395-020-559-101

Heilind Number:EDA395-020-559-101
Manufacturer:EDAC
Manufacturer Number:395-020-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in your electronic projects. Crafted with precision and durability in mind, this connector features 20 positions in a single row, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in harsh environments with an operating temperature range of -40 to 105 °C. The right-angle mount orientation offers flexibility in installation, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for high-density PCB applications. Upgrade your electronic assemblies with this essential component, a must-have in any technological setup.