395-020-559-102

Heilind Number:EDA395-020-559-102
Manufacturer:EDAC
Manufacturer Number:395-020-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this high-performance connector features 20 positions in a single row, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting quality. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in any environment. Upgrade your PCB with this essential component for superior performance and reliability.