395-020-559-103

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your circuit board connections with our cutting-edge 20-position right angle card edge connector. Crafted from durable UL 94V-0 thermoplastic polyester housing, this connector ensures reliable performance even in high-temperature environments ranging from -40 to 105°C. Each contact is meticulously engineered from copper alloy for superior conductivity, while the 0.1-inch pitch and 0.2-inch row spacing optimize signal transmission. Whether you're a DIY enthusiast or a professional technician, this black connector is a must-have for seamless board-to-board integration in your electronic projects. Upgrade to our premium connector today and experience next-level connectivity like never before.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-103

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: