395-020-559-107

.100" (2.54mm) Pitch | Card Edge Connector

Experience seamless connectivity with our high-performance Board to Board PCB Connector. Designed for precision and durability, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and a right-angle mount orientation, it offers easy and efficient PCB-to-PCB or PCB-to-card edge connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide compatibility with a wide range of devices. Whether you're working on a commercial project or an industrial application, this connector is your go-to solution for secure and stable connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is built to withstand extreme conditions without compromising performance. Upgrade your connectivity experience with this essential component, perfect for various electronic applications.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-107

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: