395-020-559-201

Heilind Number:EDA395-020-559-201
Manufacturer:EDAC
Manufacturer Number:395-020-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-201

Detailed Description

Enhance your electronic connections with this high-performance black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. With two rows and twenty positions, it offers ample connectivity for your PCB setups. The copper alloy contact material provides excellent conductivity, while the right-angle mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in the field of electronics. Elevate your connectivity solutions with this essential component.