395-020-559-208

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration on your printed circuit boards, this high-performance connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of twenty positions each, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Elevate your PCB design with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: