395-020-559-288

Heilind Number:EDA395-020-559-288
Manufacturer:EDAC
Manufacturer Number:395-020-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-288

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. Engineered for optimal performance, it features a dual-row design with 20 positions, ensuring secure and efficient connections. The UL 94V-0 Thermoplastic Polyester housing material offers durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector allows for seamless integration onto your PCB. Its right-angle mount orientation is perfect for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial and commercial applications. Trust in this connector to deliver consistent performance and connectivity.