395-020-559-403

Heilind Number:EDA395-020-559-403
Manufacturer:EDAC
Manufacturer Number:395-020-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-403

Detailed Description

Enhance your PCB connectivity with our 20-position Card Edge Connector. Designed for seamless integration, this right-angle mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a wide temperature range from -40 to 105 °C. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transmission at 3A amperage. Its single-row configuration and .2-inch row spacing make it ideal for compact PCB layouts. Elevate your electronic designs with this essential component, a staple in our comprehensive range of high-quality connectors.