395-020-559-458

Heilind Number:EDA395-020-559-458
Manufacturer:EDAC
Manufacturer Number:395-020-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-458

Detailed Description

Enhance your PCB connectivity with this versatile Board to Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for superior durability. With 20 positions and a 1-row layout, it offers ample connectivity options for your devices. The contact material, crafted from Copper Alloy, ensures reliable signal transmission. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your electronic assemblies with this essential component.