395-020-559-478

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration in electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in challenging environments. The 20-position layout, featuring Copper Alloy contacts, guarantees efficient data transmission. Engineered for convenience, it offers a right-angle mount orientation, ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its quality and durability for your connectivity needs.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-478

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: