395-020-559-503

.100" (2.54mm) Pitch | Card Edge Connector

Elevate your PCB connectivity with this meticulously crafted 20-position board-to-board connector. Designed for seamless integration, its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. The copper alloy contacts guarantee reliable power transmission, with an amperage of 3A. Featuring a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for optimal signal transfer. Its right-angle mount orientation allows for efficient space utilization in your setup. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is a dependable choice for high-performance applications. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-503

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: