395-020-559-512

Heilind Number:EDA395-020-559-512
Manufacturer:EDAC
Manufacturer Number:395-020-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-512

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a sleek black design, this connector is crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. With 20 positions and a dual-row layout, it offers ample room for secure connections. The right-angle mount orientation ensures easy installation, while the copper alloy contact material guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB assembly with this high-performance connector, a must-have in any electronics toolkit.