395-020-559-588

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity in your electronic projects with this high-performance, right angle Board to Board PCB Connector. Designed for seamless integration, its 20-position, dual-row configuration ensures secure and efficient circuit board connections. Crafted with durability in mind, the housing is made from UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in harsh environments. The copper alloy contact material and a 3A amperage rating provide optimal conductivity, while the .1" pitch and .2" row spacing offer precise and stable connections. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for any project. Upgrade your PCB assembly with this essential component, ideal for professionals and hobbyists alike.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-588

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: