395-020-559-602

Heilind Number:EDA395-020-559-602
Manufacturer:EDAC
Manufacturer Number:395-020-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With a compact pitch of .1 inches and a single row of 20 positions, it offers efficient data transfer capabilities. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications in the electronic industry. Upgrade your connectivity solutions with this essential component.