395-020-559-802

Heilind Number:EDA395-020-559-802
Manufacturer:EDAC
Manufacturer Number:395-020-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-802

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 20 positions with a pitch of .1 inch, ensuring precise and reliable data transmission. The rugged UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and optimal signal conductivity, even in demanding environments. With a right-angle mount orientation and dual-row configuration, it facilitates efficient board-to-board connections, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your PCB setup with this essential component, providing seamless and secure connections for your electronic devices.