395-020-559-803

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity and efficiency in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of copper alloy contacts, each spaced precisely at .1 inches, it offers a total of 20 positions for secure and stable connections. The right-angle mount orientation allows for convenient PCB assembly, while the wide operating temperature range of -40 to 105 °C ensures consistent performance. Ideal for a range of applications, from industrial machinery to consumer electronics, this connector is a vital component for achieving seamless data transmission on your circuit boards. Elevate your connectivity solutions with this essential connector.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-803

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: