395-020-559-808

Heilind Number:EDA395-020-559-808
Manufacturer:EDAC
Manufacturer Number:395-020-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this component features a black UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows and twenty positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its right-angle mount orientation and compact .1-inch pitch make it versatile and easy to incorporate into your designs. Trust in this connector to deliver exceptional performance and connectivity in every use case.