395-020-559-858

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connections with our Board-To-Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a compact form factor and right-angle mount orientation, it optimizes space utilization while ensuring efficient signal transmission. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it guarantees long-lasting performance in demanding environments. With 20 positions spread across 2 rows and a pitch of .1 inches, it offers versatile connectivity options for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable solution for a wide range of applications. Upgrade your connectivity setup with this high-quality connector.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-858

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: