395-020-559-878

Heilind Number:EDA395-020-559-878
Manufacturer:EDAC
Manufacturer Number:395-020-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-559-878

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, this two-row connector boasts a total of 20 positions, offering ample room for intricate circuitry. Engineered for reliability, it features copper alloy contacts and a durable UL 94V-0 thermoplastic polyester housing. With a compact pitch of .1 inches and right-angle mount orientation, it ensures efficient space utilization on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Trust in its black color and robust construction to deliver consistent and secure connections in your electronic setups. Upgrade to this essential component and experience enhanced performance in every project.