395-020-560-288

Heilind Number:EDA395-020-560-288
Manufacturer:EDAC
Manufacturer Number:395-020-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-560-288

Detailed Description

Enhance your PCB connections with our black Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a conveniently straight mount orientation, this connector features two rows of 20 copper alloy contact positions, ensuring reliable connectivity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in harsh operating environments ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and efficient board-to-board connection capabilities. Upgrade your systems with this essential component for optimal performance and longevity.