395-020-560-503

Heilind Number:EDA395-020-560-503
Manufacturer:EDAC
Manufacturer Number:395-020-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-560-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-560-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows and 20 positions, it offers ample space for efficient signal transmission. The contact material, made of Copper Alloy, guarantees secure and stable connections. Engineered with a pitch of .1 inch and row spacing of .2 inch, it allows for precise and hassle-free PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of applications. Its straight mount orientation further simplifies installation, while its sleek black color adds a touch of sophistication to your design. Trust in this connector to deliver optimal performance and connectivity in all your electronic projects.