395-020-560-512

Heilind Number:EDA395-020-560-512
Manufacturer:EDAC
Manufacturer Number:395-020-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-560-512

Detailed Description

Enhance your electronic connections with this robust Board To Board PCB Connector. Designed for reliability and performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees secure and efficient data transmission. Its two rows, with a row spacing of .2 inches, offer versatility for various applications. The straight mount orientation and 20 positions provide easy installation and ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Upgrade your setup with this essential component, perfect for professionals and hobbyists alike.