395-020-560-588

Heilind Number:EDA395-020-560-588
Manufacturer:EDAC
Manufacturer Number:395-020-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-560-588

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers reliable power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and stability in all applications. With two rows and 20 positions, it provides ample connectivity options for your projects. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Upgrade your PCB setup with this essential connector, a must-have for any electronic enthusiast or professional.