395-020-560-812

Heilind Number:EDA395-020-560-812
Manufacturer:EDAC
Manufacturer Number:395-020-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-020-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-020-560-812

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 20 positions spread across two rows, ensuring efficient data transfer. Crafted with precision using UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers a perfect fit for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Whether for industrial or consumer electronics, this straight mount connector is a versatile solution. Trust in its performance to meet your connectivity requirements with reliability and efficiency. Elevate your PCB assembly with this essential component.