395-021-520-101

Heilind Number:EDA395-021-520-101
Manufacturer:EDAC
Manufacturer Number:395-021-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-520-101

Detailed Description

Enhance your PCB connections with this high-quality black Card Edge Connector. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance in any application. Featuring a single row design with a pitch of .1 inches and 21 positions, it allows for efficient board-to-board connections. The straight mount orientation and compact size make it ideal for space-constrained designs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity with this essential component.