395-021-520-104

Heilind Number:EDA395-021-520-104
Manufacturer:EDAC
Manufacturer Number:395-021-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-520-104

Detailed Description

Enhance connectivity in your electronic assemblies with our Black Card Edge Connector. Featuring a single row design with 21 copper alloy contacts, this connector ensures reliable signal transmission in a compact .1-inch pitch. Constructed with UL 94V-0 Thermoplastic Polyester housing, it offers durability and safety in operation. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it provides flexibility for various assembly setups. Perfect for PCB applications, this connector is a crucial component for seamless board-to-board connections. Upgrade your connectivity solutions with this high-quality connector, designed to meet your performance needs.