| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-021-520-158 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 21 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-021-520-158 |
395-021-520-158
| Heilind Number: | EDA395-021-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-021-520-158 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Board to Board Card Edge Connector, featuring a sleek black design made from UL 94V-0 Thermoplastic Polyester for reliable performance. With a single row housing and 21 copper alloy contact positions, this connector offers seamless connectivity in a compact .1 inch pitch. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronics with this essential component.

