395-021-520-402

Heilind Number:EDA395-021-520-402
Manufacturer:EDAC
Manufacturer Number:395-021-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-520-402

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board Card Edge Connector. Designed for seamless integration, it features 21 positions in a single row with a pitch of .1 inches, ensuring precise and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both energy-efficient and suitable for a wide range of applications. Its straight mount orientation and compact design make it ideal for space-saving installations. Upgrade your connectivity solutions with this essential component.