395-021-520-478

Heilind Number:EDA395-021-520-478
Manufacturer:EDAC
Manufacturer Number:395-021-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-520-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-520-478

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. With a single row and 21 positions, it offers seamless integration on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation offers versatility in installation, making it a must-have for any electronic project. Upgrade your connectivity solutions with this high-quality Card Edge Connector.