395-021-520-602

Heilind Number:EDA395-021-520-602
Manufacturer:EDAC
Manufacturer Number:395-021-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-520-602

Detailed Description

Enhance your circuit connectivity with our Board-to-Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a straight mount orientation and a pitch of .1 inch, it offers easy installation on PCBs. The copper alloy contact material guarantees efficient signal transmission, while the 21 positions cater to multiple connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your setup with this high-quality component, essential in any electronics project.