395-021-520-604

Heilind Number:EDA395-021-520-604
Manufacturer:EDAC
Manufacturer Number:395-021-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-520-604

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. The 21-position connector boasts Copper Alloy contacts for optimal conductivity, while its low-profile design and straight mount orientation make it perfect for space-saving applications. With an amperage of 3A and a pitch of .1 inch, it offers seamless performance in high-speed data and power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.