395-021-520-607

Heilind Number:EDA395-021-520-607
Manufacturer:EDAC
Manufacturer Number:395-021-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-520-607

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 21 positions, ensuring efficient data transfer. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-performance Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it guarantees optimal signal integrity. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Upgrade your electronic assemblies with this essential component for enhanced performance and connectivity.