395-021-520-608

Heilind Number:EDA395-021-520-608
Manufacturer:EDAC
Manufacturer Number:395-021-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-520-608

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Featuring 21 positions in a single row, this connector ensures seamless data transmission. The black UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, guarantees durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless PCB integration and data transfer. Upgrade your projects with this essential component today.