395-021-520-658

Heilind Number:EDA395-021-520-658
Manufacturer:EDAC
Manufacturer Number:395-021-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-520-658

Detailed Description

Enhance your PCB connections with our meticulously crafted Board to Board PCB Connector. Designed for seamless integration, this connector features 21 positions with a single row configuration, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting performance. With a pitch of .1 inches and a row spacing of .2 inches, precise connectivity is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Choose reliability and quality with this essential component for your electronic setup.