395-021-520-678

Heilind Number:EDA395-021-520-678
Manufacturer:EDAC
Manufacturer Number:395-021-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-520-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-520-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Board To Board Card Edge Connector. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. Featuring a single row design with 21 copper alloy contacts, each with a pitch of .1 in, it guarantees secure and efficient data transmission. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Trust in its reliable performance for seamless board-to-board connections in your electronic projects.