395-021-520-688

Heilind Number:EDA395-021-520-688
Manufacturer:EDAC
Manufacturer Number:395-021-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-520-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-520-688

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 21 positions ensure efficient signal transfer, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable operation even in challenging environments. Crafted with precision, the copper alloy contacts offer optimal conductivity, supported by a 3A amperage rating. With a compact .1-inch pitch and .2-inch row spacing, this connector facilitates seamless PCB alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility, making it an essential component for your electronics assembly projects. Elevate your connectivity solutions with this premium connector.