395-021-521-102

Heilind Number:EDA395-021-521-102
Manufacturer:EDAC
Manufacturer Number:395-021-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-521-102

Detailed Description

Enhance connectivity within your electronic devices with our sleek Black Board To Board PCB Connector. Engineered for superior performance, this connector features a single row design with 21 positions, allowing for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for secure connections. Its straight mount orientation makes installation hassle-free. Operating effortlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your circuitry with this essential component.