395-021-521-103

Heilind Number:EDA395-021-521-103
Manufacturer:EDAC
Manufacturer Number:395-021-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-521-103

Detailed Description

Enhance your electronic connections with our versatile Board To Board PCB Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. Featuring a single row design with 21 positions spaced at .1 inches, it offers seamless integration on your PCB. With a straight mount orientation and a wide operating temperature range from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solution with this essential component.