395-021-521-107

Heilind Number:EDA395-021-521-107
Manufacturer:EDAC
Manufacturer Number:395-021-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-521-107

Detailed Description

Enhance connectivity and streamline your electronic projects with this sleek Board-to-Board PCB Connector. Designed for seamless integration, it features 21 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in diverse operating environments, with an impressive temperature range of -40 to 105°C. Each connector boasts copper alloy contacts for optimal conductivity, making it ideal for high-performance applications. Its straight mount orientation offers easy installation, while the black color adds a touch of sophistication to your PCB layout. Elevate your connectivity solutions with this essential component.