395-021-521-112

Heilind Number:EDA395-021-521-112
Manufacturer:EDAC
Manufacturer Number:395-021-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-521-112

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector. Designed for seamless board-to-board integration, this connector features 21 positions in a single row, ensuring efficient data transmission. With a 3A amperage and UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and reliable performance in diverse applications. Crafted with copper alloy contacts and a .1-inch pitch, it offers optimal conductivity and durability. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your electronics with this essential component.