395-021-521-178

Heilind Number:EDA395-021-521-178
Manufacturer:EDAC
Manufacturer Number:395-021-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-521-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-521-178

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board-to-Board PCB Connector. Designed for seamless integration, it features 21 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in extreme temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation a breeze, perfect for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.