395-021-521-402

Heilind Number:EDA395-021-521-402
Manufacturer:EDAC
Manufacturer Number:395-021-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-521-402

Detailed Description

Easily connect and secure your circuit boards with this sleek black Board-To-Board PCB Connector. Designed for seamless integration, it features a single row layout with 21 copper alloy contact positions, ensuring reliable transmission of power and data. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in extreme temperatures ranging from -40 to 105 °C. With a convenient pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Whether you're a professional or DIY enthusiast, this connector is essential for maintaining optimal connectivity within your electronic devices.