395-021-521-407

Heilind Number:EDA395-021-521-407
Manufacturer:EDAC
Manufacturer Number:395-021-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-021-521-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-021-521-407

Detailed Description

Enhance connectivity within your electronic devices with this high-quality black Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this component boasts a single row with 21 positions, allowing for efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in various operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure connections. Its straight mount orientation facilitates easy installation, making it a perfect choice for your PCB assembly needs.